Weidmüller 1052360000-1 WQV 6/2 Yellow Connector 1 piece

Image Representative of Range

Weidmüller 1052360000-1 WQV 6/2 Yellow Connector 1 piece

MPN
1052360000-1
Brand
Weidmuller
EAN-13
2050001044358
Order Code
13-4757
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.928
100+ £0.861
500+ £0.802
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Weidmüller 1052360000-1 WQV 6/2 Yellow is a switchboard terminal designed for ensuring continuity in electrical circuits. Manufactured by Weidmüller, it features a cross-link design that facilitates easy integration into various systems. This product is typically used in electrical panels and control cabinets for efficient organisation and secure connections.
Current Rating 57A
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) WDU 6
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 57
Material (details) Polyamide
Misc Attribute WQV 6/2
Nominal Current 57 A
Number of pins 2
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 3.2
Width (mm) 7.6

Reviews

Be the first to submit a review

Trustpilot