Weidműller 1045500000 Device Marking 15.5mm

MPN
1045500000
Brand
Weidmuller
Order Code
14-7080
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 100 in stock

Weidmullers 1045500000 device marking offers a 15.5mm label for clear and concise identification. It is typically used in industrial settings for equipment labelling and organisation. The product is robust and suited for demanding environments, ensuring durability and readability.
Type Label/ID/Marking Access
Colour Other
Alternative product THM ET S7 50/25 TU
Application/manufacturer Siemens
Approval acc. to UL 969 No
Available until 2024-05-30T00:00:00+02:00
Basic material Vinyl film
Content 800 (total markers per packaging unit); 80 markers per sheet; 10 sheets per packaging unit
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
Dim (LxW) 203 mm x 15.5 mm; Depth 0.1 mm
GTIN (EAN) 4032248779154
Halogen Yes
Height 203mm
Height (inches) 7.9921 inch
Length (mm) 203mm
Material (details) Plastic
Net weight 27.1g
Number of combinations per packaging unit 10
Number of markers per packaging unit Form of supply
Number per sheet 80
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printing method Laser print
Product Type Marker Strip
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Temperature Range -40 to +80°C
UL 94 flammability rating HB
Version LaserMark, Device markers, 203 x 15.5 mm,
Weight (g, g/m) 27
Width 15.5mm
Width (inches) 0.6102 inch
Width (mm) 15.5

Reviews

Be the first to submit a review

Trustpilot