Weidmüller 1040480000-1 Continuity Screws Blue 1 piece(s)

MPN
1040480000-1
Brand
Weidmuller
EAN-13
2050001043894
Order Code
13-4748
Country of Origin
Romania
View Full Product Range (13)

Discontinued


The Weidmüller 1040480000-1 is a blue serial terminal with continuity screws suitable for switchboard applications. This component is designed for secure and reliable electrical connections in various industrial settings. It is ideal for maintaining consistent electrical continuity in complex terminal assemblies.
Current Rating 125A
Type Continuity
Number of Ways 2
Voltage Rating 500V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 125
Length (mm) 16mm
Material (details) Plastic
Misc Attribute WDU 35N BL
Nominal Current 125 A
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 48.154g
Width 16mm
Width (mm) 16
Wire Gauge 2.5mm²

Trustpilot