Weidmuller 1040400000-1 Continuity Screw Beige 1 piece

MPN
1040400000-1
Brand
Weidmuller
EAN-13
2050001043818
Order Code
13-4747
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £5.36 £4.56
10+ £4.19
100+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Weidmüller's 1040400000-1 Continuity Screws are beige in colour and sold individually. They feature high reliability for ensuring continuity in serial terminals and switchboard terminals. Typically, these are used in electrical installations for maintaining consistent connectivity.
Current Rating 125A
Type Continuity
Number of Ways 2
Voltage Rating 500V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 57
Length (mm) 16mm
Misc Attribute WDU 35N
Nominal Current 125 A
Voltage Rating (V, V DC) 800 V
Width 16mm
Width (mm) 16
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot