Weidmüller 1036300000-1 Dual Port PG Terminal Green/Yellow Screws 1 piece

Image Representative of Range

Weidmüller 1036300000-1 Dual Port PG Terminal Green/Yellow Screws 1 piece

MPN
1036300000-1
Brand
Weidmuller
EAN-13
2050001044297
Order Code
13-4746
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Weidmüller's 1036300000-1 dual port PG terminal, featuring screws in green and yellow, is designed for reliable electrical connections. This switchboard terminal, known as the WDK 2.5PE, is suitable for continuity applications in serial terminals. Typically used in electrical panels and installations, it ensures secure and efficient connectivity.
Current Rating 2.5A
Type Dual port PG terminal
Number of Ways 2
Voltage Rating 400V
Colour Green-yellow
Connection Screws
Connection (type) Screws
Connections 2
Contact Material Tin-Plated Copper
Content 1
Current Rating (A) 2.5
Misc Attribute WDK 2.5PE
Nominal Current 2.5 A
Product Type Terminal Block
Voltage Rating (V, V DC) 400 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot