Weidmüller 1031090000 SCD-THR pin header 30 pins 3.81mm spacing

MPN
1031090000
Brand
Weidmuller
EAN-13
4032248760169
Order Code
08-2421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £183.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weidmüller manufactures a pin housing PCB with a total of 30 pins and a contact spacing of 3.81 mm. This component is typically used in industrial applications for secure electrical connections. Each packaging unit contains 20 pieces, ideal for production environments.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 15
No. of Rows 2
Current Rating 10A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Angle PCB/contact 90° (upwards vertical)
Approvals cURus
Can be coded Yes
Case Material LCP GF
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Connection Print
Connector model Fixed connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Cu-alloy, tin plated
Contact surface tinned
Contact Type Pin
Current 10A
Depth 22.7mm
Depth (inches) 0.8937 inch
Dim (L x W x H) 22.70 x 58.54 x 25.10 mm
Flammability Rating UL94 V-0
GTIN (EAN) 4032248760169
Height 25.10mm
Height (inches) 0.9882 inch
Height of lowest version 21.9mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.100 "
L1 in mm 53.34mm
Length 22.70mm
Length pin 3.2
Material insulation body Liquid crystal polymer
Material of contact surface Tin
Maximum Operating Temperature 120°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Misc Attribute SCD-THR 3.81/30/180G 3.2SN BK BX
Modular spacing connections 3.81
Modular spacing contacts 3.81
Moisture Level (MSL) 1
Mount Through Hole
Mounting onto the PCB THT/THR solder
Net weight 25.14g
Nominal Voltage 300V
Notes •Additional variants on request
Number of levels 2
Number of plug-in contact rows 2
Number of Poles 30
Number of Positions 30
Number of Positions Per Level 15
Number of Rows 2
Number of solder pins per pole 1
Operating Temperature -50 - 120
Operating temperature, max. 120°C
Orientation Vertical
Outgoing elbow 180°
Outside diameter of solder pad 2.1mm
Overvoltage category II
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
Plugging force/pole, max. 8 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 17.5 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Pulling force/pole, max. 5.5 N
Rated current (Use group B / CSA) 11 A
Rated current (Use group B / UL 1059) 11 A Rated current (Use group D / UL 1059) 11 A
Rated current In 17
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series BC/SC
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions d = 1.0 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance +0,02 / -0,02mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Template aperture diameter 1.9mm
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Total number of pins 30
Type Pin housing PCB
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, closed side,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 28.00mm
VPE length 290.00mm
VPE width 136.00mm
Width 58.54mm
Width (inches) 2.3047 inch

Reviews

Be the first to submit a review

Trustpilot