Weidmüller manufactures the 1026190300 valve plug, which is a 90-degree female connector designed for robust and reliable electrical connections. It is suitable for use in automated systems, machinery, and industrial control. This connector is ideal in applications where space constraints require an angled connection.
| Type |
SAIL-VSA-M8W-3-3.0U |
| Pitch |
N/A |
| Number of Rows |
N/A |
| Strain Relief |
With Strain Relief |
| All valve plugs are fitted with protective Suppressor diode |
Temperature range of housing |
| Cable Length |
3 |
| Coding |
Design A (18 mm), M8 = |
| Colour cable sheath |
Black |
| Connection thread |
M8 |
| Contact Material |
CuZn |
| Contact surface |
tinned |
| Core cross-section |
0.5mm² |
| Degree of protection (IP) |
IP67 |
| GTIN (EAN) |
4032248753727 |
| Halogen |
No |
| Halogen free |
true |
| LED |
Yes |
| Material contact body |
CuZn |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Tin |
| Net weight |
125g |
| Nominal Current |
4 A |
| Nominal Voltage |
24 V |
| Number of Poles |
3 |
| Outside Diameter |
4.6 mm ± 0.2mm |
| Permitted cable outer temperature after assembling without vibration |
-50 - 80 |
| Permitted cable outer temperature during assembling/handling |
-25 - 80 |
| Positioning cable feed, box-sided |
Angled |
| Positioning cable feed, field-sided |
Angled |
| Protection degree |
IP67, when screwed in |
| Qty. |
1 items |
| Rated current In |
4 |
| Rated voltage |
24 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Suitable for cable carriers |
Yes |
| Temperature range, moving |
-25...80°C |
| Temperature range, stationary |
-50...80°C |
| Threaded ring material |
Brass, nickel-plated |
| Type of electrical connection, box-sided |
M8 |
| Type of electrical connection, field-sided |
M8 |
| Type of plug-in contact, box-sided |
Male (plug) |
| Type of plug-in contact, field sided |
Male (plug) |
| With LED indication |
true |