Weidmüller 1022380000-1 Dual Port Terminal Blue Screws 1 piece

Image Representative of Range

Weidmüller 1022380000-1 Dual Port Terminal Blue Screws 1 piece

MPN
1022380000-1
Brand
Weidmuller
EAN-13
2050001296115
Order Code
13-4738
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £3.74
10+ £3.44
100+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Weidmüller dual port terminal, model 1022380000-1, is equipped with screws and comes in a blue colour, ideal for ensuring continuity in electrical connections. This high-quality component by Weidmüller is commonly used in switchboard terminals for secure wiring configurations. With its reliable dual port design, it serves effectively in industrial and commercial serial terminal applications.
Current Rating 32A
Type Dual port terminal
Number of Ways 2
Voltage Rating 400V
Colour Blue
Connection Screws
Connection (type) Screws
Connections 2
Contact Material Tin-Plated Copper
Current Rating (A) 32
Misc Attribute WDK 2.5V BL
Nominal Current 32 A
Product Type Terminal Block
Voltage Rating (V, V DC) 400 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot