Weidmuller 1022300000-1 Dual Port Terminal Screws Grey 1 piece

Image Representative of Range

Weidmuller 1022300000-1 Dual Port Terminal Screws Grey 1 piece

MPN
1022300000-1
Brand
Weidmuller
EAN-13
2050001044280
Order Code
13-4737
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


Weidmüller's 1022300000-1 is a dual port terminal designed in grey for switchboard applications. It uses screws for secure connections and ensures continuity in electrical circuits. This component is commonly used in serial terminal and switchboard terminal setups.
Current Rating 32A
Type Dual port terminal
Number of Ways 4
Voltage Rating 400V
Colour Grey
Connection Screws
Connection (type) Screw Terminal
Connections 4
Contact Material Copper
Content 50
Current Rating (A) 24
Dim 5 mm W x 69 mm L x 63 mm H
Length (mm) 69mm
Material (details) Plastic
Misc Attribute WDK 2.5V
Nominal Current 24 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 2g
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Trustpilot