Weidmüller 1020380000-1 Continuity Screws Blue 1 piece Robust Design

MPN
1020380000-1
Brand
Weidmuller
EAN-13
2050001043870
Order Code
13-4735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.55
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Weidmüller 1020380000-1 is a blue switchboard terminal screw, designed for ensuring continuity in electrical installations. Manufactured by Weidmüller, this product is essential for use in serial and switchboard terminal connections. Typical applications include maintaining reliable connections in industrial and commercial electrical systems.
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 1000V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 57
Material (details) Hardened Steel, Tin-Coated Copper
Misc Attribute WDU 10 BL
Nominal Current 57 A
Product Type Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 17.06g
Width 9.9mm
Width (mm) 9.9
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot