Weidmüller 1020280000-1 Continuity Screw Blue 1 piece(s)

MPN
1020280000-1
Brand
Weidmuller
EAN-13
2050001043863
Order Code
13-4733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.71
10+ £1.56
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Manufactured by Weidmüller, the 1020280000-1 is a blue continuity screw used in serial and switchboard terminals. It ensures secure electrical connections and efficient signal transmission. This product is typically used in electrical panels to maintain continuity and order within wiring systems.
Current Rating 41A
Type Continuity
Voltage Rating 800V
Colour Blue
Connection Screws
Connection (type) Screws
Contact Material Electrolytic Copper
Content 1
Current Rating (A) 41
Misc Attribute WDU 6 BL
Nominal Current 41 A
Product Type Terminal Block
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 800 V
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot