Weidmüller 1020200000-1 Continuity Screws Beige 1 piece(s)

Image Representative of Range

Weidmüller 1020200000-1 Continuity Screws Beige 1 piece(s)

MPN
1020200000-1
Brand
Weidmuller
EAN-13
2050001043788
Order Code
13-4732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.47
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Weidmüller's product, identified as 1020200000-1, is a beige continuity screw designed for switchboard terminals. This component is an essential part of serial terminals, facilitating reliable continuity within electrical systems. It is typically used in professional applications requiring secure and consistent electrical connections.
Current Rating 41A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 100
Current Rating (A) 41
Length (mm) 47.7mm
Material (details) Polyamide
Misc Attribute WDU 6
Nominal Current 41 A
Stripping length (max.) mm 10mm
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot