Weidmuller 1020100000-1 Continuity Screws Beige 1 pieces High Quality

Image Representative of Range

Weidmuller 1020100000-1 Continuity Screws Beige 1 pieces High Quality

MPN
1020100000-1
Brand
Weidmuller
EAN-13
2050001043771
Order Code
13-4730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.17
10+ £1.08
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Weidmüller's WDU 4 switchboard terminal, in beige, is designed for continuity purposes. The component is ideal for use in serial terminals within electrical setups. As a single piece, it provides reliable performance for applications requiring consistent connections.
Current Rating 32A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 100
Current Rating (A) 32
Dim (WxH) 6mmx19mm
Length (mm) 46.5mm
Material (details) Plastic
Misc Attribute WDU 4
Nominal Current 32 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 9.5
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot