Weidmuller 1020080000-1 Continuity Screws Blue 1 piece

Image Representative of Range

Weidmuller 1020080000-1 Continuity Screws Blue 1 piece

MPN
1020080000-1
Brand
Weidmuller
EAN-13
2050001043849
Order Code
13-4729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

Weidmüller manufactures the 1020080000-1 continuity screws, which are blue in colour and sold individually. This product is designed for use with switchboard terminals to ensure reliable continuity in electrical connections. These continuity screws are essential in creating secure serial terminal connections commonly found in industrial and commercial switchboards.
Current Rating 24A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 100
Current Rating (A) 24
Dim 60 mm x 46.5 mm x 5.1 mm
Length (mm) 60mm
Material (details) Plastic
Misc Attribute WDU 2.5 BL
Nominal Current 24 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 7.43g
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot