Weidmüller 1019100000-1 PG Terminal Screws Green/Yellow 1 piece

MPN
1019100000-1
Brand
Weidmuller
EAN-13
2050001043962
Order Code
13-4727
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Weidmüller 1019100000-1 PG terminal features green and yellow screws in a single unit. This continuity serial terminal is used for secure electrical connections within switchboard systems. It is ideal for ensuring reliable connectivity in complex electrical networks.
Current Rating 1920A
Type PG terminal
Number of Ways 2
Voltage Rating 400V
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Electrolytic Copper
Content 50
Length (mm) 56mm
Material (details) Wemid
Misc Attribute WPE 16N
Nominal Current 1920 A
Product Type Ground Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +130°C
Voltage Rating (V, V DC) 690 V
Weight (g, g/m) 33.98g
Width 12mm
Width (mm) 12
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot