Weidmüller 1018840000-1 FrontCom USB Connector compact IP65 750 cycles

MPN
1018840000-1
Brand
Weidmuller
EAN-13
4032248730094
Order Code
08-2418
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Weidmüller's 1018840000-1 IE-FCM-USB-A is a robust USB connector known for its reliable performance. It is suitable for industrial applications, ensuring secure and efficient connectivity. This connector is often used in environments requiring durable and high-quality data transmission.
Type USB connector
No. of Contacts 4
Mounting Direction Panel
(Ø) 30mm
Connection USB/USB
Connector standard USB 2.0
Factory colour Black
Height 34.7mm
IP Rating IP65
Length 87mm
Material (details) PA, UL94 V0
Misc Attribute IE-FCM-USB-A
Temperature Range -40 - +70°C
Type A USB
Type B USB

Reviews

Be the first to submit a review

Trustpilot