Weidmüller 1018820000-1 IE-FCM RJ45 Socket Built-In Reliable Design

Image Representative of Range

Weidmüller 1018820000-1 IE-FCM RJ45 Socket Built-In Reliable Design

MPN
1018820000-1
Brand
Weidmuller
EAN-13
4032248730070
Order Code
13-4724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weidmüller manufactures the IE-FCM-RJ45-FJ-B, a built-in RJ45 socket designed for connectivity applications. This patch connector is suitable for use in sensor and actuator interfacing. The component ensures reliable connections within various electronic systems.
Type RJ45 Socket
Gender Socket
Shielded/Shrouded Unshielded
Connection Cut & Clip
Connection Side A RJ45 socket
Connection Side B Customisable
Connector standard RJ45
Connector Type Socket, built-in
IP Rating IP65
Misc Attribute IE-FCM-RJ45-FJ-B
Number of pins 8P8C

Reviews

Be the first to submit a review

Trustpilot