Weidmüller 1018810000-1 RJ45 Socket Built-In Aluminium Body

Image Representative of Range

Weidmüller 1018810000-1 RJ45 Socket Built-In Aluminium Body

MPN
1018810000-1
Brand
Weidmuller
EAN-13
4032248730063
Order Code
13-4723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.53 £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Weidmüller's IE-FCM-RJ45-FJ-A is a built-in RJ45 socket designed for reliable network connections. This patch connector is ideal for applications requiring robust sensor/actuator interfaces. It ensures stable performance in both industrial and commercial environments.
Type RJ45 Socket
Gender Socket
Shielded/Shrouded Unshielded
Connection Cut & Clip
Connection Side A RJ45 socket
Connection Side B Customisable
Connector standard RJ45
Connector Type Socket, built-in
IP Rating IP65
Misc Attribute IE-FCM-RJ45-FJ-A
Number of pins 8P8C

Reviews

Be the first to submit a review

Trustpilot