Weidmuller 1018790000 RJ45 Flange Connector Durable Reliable

Image Representative of Range

Weidmuller 1018790000 RJ45 Flange Connector Durable Reliable

MPN
1018790000
Brand
Weidmuller
EAN-13
4032248730056
Order Code
13-4722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weidmüller IE-FCM-RJ45-C is an RJ45 flange patch connector. It is typically used for sensor/actuator built-in connections. This product offers reliable data transmission in industrial environments.
Type RJ45 Socket
Gender Receptacle
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Category Cat.6A / Class EA (ISO/
Certificate no. (cULus) E316369
Color Black
Colour Black
Connection 1 RJ45
Connection 2 RJ45
Connection Side A RJ45 socket
Connection Side B RJ45 socket
Connector standard RJ45
Connector Type RJ45 flange
Contact Material Nickel
Contact Plating Gold
Contact surface Gold over nickel
Degree of protection (IP) IP65
Depth 42.9
Depth (inches) 1.689 inch
Description of article FrontCom Micro RJ45
Dielectric strength, contact / contact = 1000 V AC/DC
Dielectric strength, contact / shield = 1500 V AC/DC
GTIN (EAN) 4032248730056
Height 44
Height (inches) 1.7323 inch
Housing connectable false
Housing main material PA UL 94 V0
IP Rating IP65
Length 87mm
Material Plastic
Maximum Operating Temperature 70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute IE-FCM-RJ45-C
Mount Panel
Net weight 25g
Number of Contacts 8
Number of pins 8P8C
Operating Temperature -40 - 70
Package Quantity 1
Plugging cycles 750 (RJ45)
PoE / PoE+ conforming to IEEE
Protection degree IP65, in closed state
RAL-number 9011
Ratings IP65, Water Resistant, Dust Tight
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series IE-Line
Shielding Shielded
Storage temperature Operating temperature
Suitable for rail mounting false
Tightening torque fixing nut 2.0 Nm
Type of mounting Cabinet, Distribution box
UL File Number Search UL Website
Version FrontCom Micro RJ45 coupling
Wall mounting possible true
Wall thickness, max. 5mm
Wall thickness, min. 1mm
Weight 0.38
Width 29.5
Width (inches) 1.1614 inch
With screening true
With ventilation slots false

Reviews

Be the first to submit a review

Trustpilot