Weidmüller 1010980000-1 W Series Neutral Terminal Screws Blue 1 piece

Image Representative of Range

Weidmüller 1010980000-1 W Series Neutral Terminal Screws Blue 1 piece

MPN
1010980000-1
Brand
Weidmuller
EAN-13
2050001044037
Order Code
13-4718
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.54
10+ £2.35
100+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Weidmüller 1010980000-1 is a blue neutral terminal designed with screws for securing connections, ideal for maintaining continuity in electrical circuits. Manufactured by Weidmüller, this component is commonly used in switchboard and serial terminal applications. It is typically utilised in configurations requiring reliable and efficient electrical connectivity.
Current Rating 57A
Type Neutral terminal
Number of Ways 10
Voltage Rating 400V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 1
Contact Material Electrolytic Copper
Content 50
Current Rating (A) 57
Dim HxWxD 60 x 9.9 x 46.5 mm
Length (mm) 46.5mm
Material (details) Plastic
Misc Attribute WNT 10 10X3
Nominal Current 57 A
Product Type Neutral Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 20.838g
Width 9.9mm
Width (mm) 9.9
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot