Weidmüller 1010780000-1 W-Series Neutral Terminal Blue Screw 1 piece

Image Representative of Range

Weidmüller 1010780000-1 W-Series Neutral Terminal Blue Screw 1 piece

MPN
1010780000-1
Brand
Weidmuller
EAN-13
2050001044013
Order Code
13-4717
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Weidmüller manufactures the 1010780000-1 Neutral Terminal, featuring screws and a blue finish. Typical applications include switchboard and serial terminal installations, ensuring continuity in electrical systems. This neutral terminal is supplied as a single unit and is designed for reliable performance in switchboard configurations.
Current Rating 32A
Type Neutral terminal
Number of Ways 2
Voltage Rating 400V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 100
Current Rating (A) 32
Dim (WxHxD) 6.1 x 60 x 46.5 mm
Length (mm) 60mm
Material (details) Plastic
Misc Attribute WNT 4 10X3
Nominal Current 32 A
Product Type Neutral Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 13.717g
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot