Weidmüller 1010300000-1 PG Terminal Screws Green/Yellow 1 piece

MPN
1010300000-1
Brand
Weidmuller
EAN-13
2050001043955
Order Code
13-4716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.90
10+ £3.55
100+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Weidmüller 1010300000-1 PG terminal features screws and comes in a green and yellow colour scheme, indicating its use as an earth continuity terminal. Manufactured by Weidmüller, this serial terminal is designed for switchboard applications, providing reliable connections. It is typically used in various electrical installations to ensure safe and efficient power distribution.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 1
Current Rating (A) 1200
Dim (LxWxH) 46.5 x 9.9 x 56 mm
Length (mm) 46.5mm
Material (details) Plastic
Misc Attribute WPE 10
Nominal Current 1200 A
Product Type Ground Terminal Block
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 30.3
Width 9.9mm
Width (mm) 9.9
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot