Weidmüller 1010200000-1 PG Terminal Screw Green/Yellow 1 piece

MPN
1010200000-1
Brand
Weidmuller
EAN-13
2050001043948
Order Code
13-4715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.59
10+ £3.27
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

The Weidmüller 1010200000-1 PG terminal features green and yellow screws, suitable for ensuring continuity in switchboard applications. This serial terminal is designed for robust connections in electrical systems. Manufactured by Weidmüller, it is ideal for efficient wiring in industrial environments.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 50
Length (mm) 7.9mm
Material (details) Plastic
Misc Attribute WPE 6
Nominal Current 720 A
Product Type Ground Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 25.98g
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot