Weidmüller 1010000000-100 W-Series PE Terminal 2.5mm² screw direct mount

MPN
1010000000-100
Brand
Weidmuller
EAN-13
4008190143640
Order Code
08-2417
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £259.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller W-Series PE terminal is designed for secure screw connection and direct mounting with a rated cross-section of 2.5 mm². This serial terminal, often used in switchboard applications, ensures reliable continuity and effective earth clamping. Typical applications include electrical installations requiring efficient earthing and secure connections.
Type Earth clamp
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
Colour Green-yellow
Connection Screws
Dim (L x W x H) 60 x 5.1 x 46.5 mm
Height 46.5mm
Industrial packaging Yes
Length 60mm
Misc Attribute WPE 2.5
Weight 16.22g

Reviews

Be the first to submit a review

Trustpilot