Weidműller 1003470000 RockStar Clamping Yoke Connection Housing Unshrouded

MPN
1003470000
Brand
Weidmuller
Order Code
14-7276
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 494 in stock

Weidmüller manufactures the RockStar Clamping Yoke Connection Housing, which is unshrouded. It features a robust design ideal for secure and reliable electrical connections. Common applications include industrial automation and machinery.
Type Housing
No. of Levels N/A
Width 58mm
BG 8
Cable Entry No
Colour (RAL) RAL 7001
Cover without cover
Depth 156mm
Depth (inches) 6.1417 inch
Design Standard
Design of housing Counter frame
Design of locking system Clamping yoke connection
EMC housings Yes
GTIN (EAN) 4032248699810
Height 12mm
Height (inches) 0.4724 inch
Height of housing B 12mm
Hole pitch length A2 130mm
Housing main material diecast aluminium
Installation size 8
Limit temperature -50 °C ... 125°C
Mounting dimension - height 32mm
Mounting dimension - width 130mm
Net weight 88g
Number of cable entry sideways 0
Number of cable glands 0
Protection degree IP66, IP68, in plugged
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sealing no sealing
Size of cable entries none
Suitable for ModuPlug® Yes
Top part/bottom part/lid lower part
Total length housing 156mm
UL 94 flammability rating None
Version HDC enclosures, Installation size: 8, Protection
Width (inches) 2.2835 inch

Reviews

Be the first to submit a review

Trustpilot