Weidműller 0637120000 Terminal Screw Connection 50mm

MPN
0637120000
Brand
Weidmuller
Order Code
14-7182
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 10 in stock

Weidmüller manufactures the 0637120000 terminal with a robust screw connection suitable for cables up to 50 mm². The product ensures reliable electrical connectivity in heavy-duty applications. It is typically used in industrial environments for power distribution and control systems.
Accessory Type Terminal Block
46228/4, min. 46228/1, max.
Ambient temperature -60 °C…85°C
Approvals IEC, CSA, CE, UR
Basic material KrG
Certificate No. (CSA) 12400-199
Certificate No. (UR) E60693
Clamping range, max. 70mm²
Clamping range, min. 10mm²
Clamping screw M 8
Closing plate required true
Color Beige
Colour Yellow
Conductor cross-section, flexible plus 35mm²
Conductor size Factory wiring max. (UR) 000 AWG Current size C (UR)
Conductor size Field wiring max. (UR) 000 AWG
Conductor size Field wiring min. (UR) 6 AWG
Connectable conductor cross section fine-strand with cable end sleeve 10 - 70
Connectable conductor cross section fine-strand without cable end sleeve 10 - 70
Connectable conductor cross section multi-wired 10 - 70
Connectable conductor cross section solid-core 10 - 16
Connection cross-section, finely 10mm²
Connection cross-section, stranded, 70mm²
Connection cross-section, stranded, min.10 mm² Wire connection cross-section, solid
Connection direction on side
Contains Lead No
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
core, min. stranded, min.
Current 165A
Current at maximum wires 192 A
Current Rating 150A
Current size C (CSA) 170 A
Depth 84.5
Depth (inches) 3.3268 inch
End cover plate required Yes
Explosion-tested version No
Explosion-tested version Ex e false
Flammability Rating UL94 V-0
Gauge to IEC 60947-1 B11
GTIN (EAN) 4008190111496
Height 87
Height (inches) 3.4252 inch
Housing Color Beige
Inflammability class of insulation material according to UL94 V0
Insulation Material Plastic
Internally connected stages false
Length 87mm
Levels cross-connected internally No
Material insulation body Duroplast
max. min.
Maximum Operating Temperature 130°C
Minimum Operating Temperature -60°C
Mount DIN Rail
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 210.1g
N-function No
Nominal Current 150 A
Number of Circuits 1
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 1
Number of Contacts 1
Number of levels 1
Number of Positions 2
Number of potentials 1
Number of potentials per tier 1
Number of Rows 1
Number of similar terminals 1
Open sides Open
Operating Temperature -60 - 130
Packaging Bulk
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 4.80 W
Radiation Hardening No
Rated cross-section 50mm²
Rated current In 150
Rated DC voltage 1000 V
Rated impulse withstand voltage 8 kV
Rated voltage 1000
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP 999cd67e-471e-4085-8dba-1342fcea86de
Series SAK
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, min. max.
Stripping length 26mm
Suitable for conductor material Copper
Terminal Width 32mm
Termination CLAMP
Tightening torque, max. 12 Nm
Tightening torque, min. 6 Nm
Type of connection Screw connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-0, 5VA
UL File Number Search UL Website
Voltage 600V
Voltage Rating 8kV
Voltage size C (CSA) 600 V
Voltage size C (UR) 600 V
Volume resistance according to IEC 0.21 mO
Width 32
Width (inches) 1.2598 inch
Wire connection cross-section, solid 10mm²
Wire cross section max. (CSA) 00 AWG
Wire cross section min. (CSA) 1 AWG
Wire Gauge (Max) 6AWG
Wire Gauge (Min) 0AWG

Reviews

Be the first to submit a review

Trustpilot