Weidmüller 0533500000 Ferrule 6mm² Black 12mm Insulated 100 pieces

Image Representative of Range

Weidmüller 0533500000 Ferrule 6mm² Black 12mm Insulated 100 pieces

MPN
0533500000
Brand
Weidmuller
EAN-13
4008190183905
Order Code
13-4711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Weidmüller 0533500000 is a partially insulated ferrule designed for 6 mm² cables, available in black with a packaging unit of 100 pieces. As industrial goods, these ferrules are crucial for secure wire connections, preventing fraying and ensuring reliable electrical conductivity. Ideal for electrical installations and industrial applications, they help maintain a consistent and professional standard in wiring projects.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Approvals UR
AWG size 10
Certificate no. (cULus) E499744
Collar diameter (D2) 6.3mm
Color Black
Colour code Weidmueller
Conductor Cross-section 6mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 3.5mm
Contact surface length (L2) 12mm
Contains Lead No
Country colour code DE
Cross-section range 6 mm² x 12 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190183905
Halogen free true
Height 130mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 20.00mm
Length 20
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 10
Metal sleeve thickness (S1) 0.2mm
Misc Attribute H6,0/20 SW
Net weight 0.36g
Nominal cross section 6
Package Quantity 1
Package/Case 100
Packaging Bag
Plastic collar thickness (S2) 0.3mm
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 12mm
Stripping length 14mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.36g
Width 90mm
Wire connection cross section AWG, AWG 10
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot