Weidmüller 0463100000 Ferrule 1.5 mm² Partially Insulated Red 500 pieces

Image Representative of Range

Weidmüller 0463100000 Ferrule 1.5 mm² Partially Insulated Red 500 pieces

MPN
0463100000
Brand
Weidmuller
EAN-13
4008190065089
Order Code
13-4710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Weidmüller's 0463100000 Ferrule features a partially insulated design and accommodates 1.5 mm² wires, available in a red finish. Supplied in a packaging unit of 500 pieces, these ferrules are ideal for reliable electrical connections in industrial applications. The product ensures optimal crimping performance, enhancing the safety and efficiency of wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Approvals UR
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 3.5mm
Color Red
Colour code Weidmueller
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190065089
Halogen free true
Height 104mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Lead Length 8mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H1,5/14 R
Net weight 0.11g
Nominal cross section 1.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Terminal Material Copper
Type Ferrule
UL File Number Search UL Website
Weight 0.108g
Width 84mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot