Weidmüller 0463000000 Ferrule 1mm² Yellow Partially Insulated 500 pieces

Image Representative of Range

Weidmüller 0463000000 Ferrule 1mm² Yellow Partially Insulated 500 pieces

MPN
0463000000
Brand
Weidmuller
EAN-13
4008190024697
Order Code
13-4709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £16.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weidmüller 0463000000 Ferrule is a partially insulated, yellow, 1 mm² ferrule designed for secure crimping in electrical connections. It is typically used in industrial applications to improve wire connection reliability and prevent fraying. This product is packaged in units of 500 pieces, ensuring ample supply for large-scale projects.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Approvals UR
AWG size Other
Certificate no. (cULus) E499744
Collar diameter (D2) 3mm
Color Yellow
Colour code Weidmueller
Conductor Cross-section 1mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 1.4mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DE
Cross-section range 1 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190024697
Height 104mm
Industrial packaging Yes
Insulated true
Insulation Color Yellow
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 18
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H1,0/14 GE
Net weight 0.1g
Nominal cross section 1
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.095g
Width 84mm
Wire connection cross section AWG, AWG 17
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot