Weidmüller 0382860000 end piece beige 50pcs screw/screwless design

MPN
0382860000
Brand
Weidmuller
EAN-13
4008190187804
Order Code
08-2412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 0382860000 end piece is an industrial component in a beige colour designed for serial and switchboard terminals. It provides continuity and is typically used in electrical and control panel applications. The packaging contains 50 pieces, suitable for bulk production use.
Accessory Type End plate / separator plate
Used With Any
Ambient temperature -5 °C…40°C
Basic material Polyamide 66
Color Beige
Colour Beige
Contains Lead No
Continuous operating temp., max. 100°C
Continuous operating temp., min. -50°C
Depth 21
Depth (inches) 0.8268 inch
Dim (L x W x H) 26 x 10 x 21 mm
Factory colour Beige
Flammability Rating UL94 V-2
GTIN (EAN) 4008190187804
Height 21mm
Height (inches) 1.0236 inch
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V2
Length 26mm
Locking for screw fixing
Material Plastic
Misc Attribute EW 15
Mount Brackets
Mounting method DIN rail (top hat rail) 15mm
Mounting rail TS 15
Net weight 2.7g
Packaging Bag
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Tightening torque, min. 0.5 Nm
TS 15 offset 13mm
TS 35 offset 32mm
Type of latching Screwable
Type of mounting Direct mounting
UL 94 flammability rating V-2
Weight 2.7g
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot