Weidmüller 0348900000 SSCH copper busbar 10x3x1000mm tinned

MPN
0348900000
Brand
Weidmuller
EAN-13
2050001046123
Order Code
08-2411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 24/11/2026

The Weidmüller 0348900000 SSCH 10X3X1000 CU/SN is a busbar designed for use in terminal blocks and switchboard terminals. It features a copper construction with a tin plating, offering enhanced electrical continuity and corrosion resistance. This component is typically used in electrical panels for distributing power efficiently and reliably.
Accessory Type Busbar
Used With Any
Accessory true
Ambient temperature -5 °C…40°C
Basic material Copper
Colour Silver
Contains Lead No
Current Rating 140A
Depth 3mm
Depth (inches) 0.1181 inch
Dim (L x W x H) 1000 x 10 x 3 mm
GTIN (EAN) 4008190024802
Height 3mm
Height (inches) 39.37 inch
Installation advice Direct mounting
Length 1m
Material Copper
Material (details) Copper, tin-plated
Misc Attribute SSCH 10X3X1000 CU/SN
Net weight 234.08g
Nominal Current 140 A
Number of Positions 1
Package Quantity 1
Packaging Bulk
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Surface finish tinned
Type of accessory/spare part Other
Version Busbar (terminal), silver, Height: 1000 mm, Depth:
Width 10mm
Width (inches) 0.3937 inch

Reviews

Be the first to submit a review

Trustpilot