Weidmüller 0120060000 ZW 45 RS OR DIN Rail casing 70x45x33.5mm 20pcs

MPN
0120060000
Brand
Weidmuller
EAN-13
4008190114404
Order Code
08-2405
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weidmüller ZW 45 RS OR DIN rail casing insert measures 70 x 45 x 33.5 mm and comes in a pack of 20 pieces. It is a durable industrial product ideal for protecting and organizing electrical components on a DIN rail. Typically used in control cabinets and automation systems, it provides secure and efficient equipment housing.
Type DIN rail casing (insert)
Enclosure Height 33.5mm
Enclosure Length 70mm
Enclosure Width 45mm
Colour Orange
Protection Rating None
Basic material PA 66
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) 600 = CTI
Depth 20.6
Depth (inches) 0.811 inch
Dim (L x W x H) 70 x 45 x 33.5 mm
Encapsulation option No
Flammability Rating UL94 V-0
GTIN (EAN) 4008190114404
Height 70
Height (inches) 2.7559 inch
Housing connectable false
Industrial packaging Yes
Insulating material PA 66
Material Plastic
Misc Attribute ZW 45 RS OR
Net weight 11.2g
Packaging Bulk
Product information Height: TS 32 = 33.5 mm, TS 35x7.5 = 29mm
Protection degree IP00
Qty. 20 items
Radiation Hardening No
RAL-number 2000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
Type of enclosure Open
UL 94 flammability rating V-2
Version Intermediate part, RS 70 orange, Intermediate
Wall mounting possible false
Width 48.7
Width (inches) 1.9173 inch
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot