Weicon 30101310 Gasket Maker 310 ml black

MPN
30101310
Brand
Weicon
EAN-13
4024596075477
Order Code
65-4896
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

WEICON Gasket Maker is a strong and permanently elastic special sealant that cures with air humidity and practically without shrinkage. Gasket Maker shows very good adhesion to steel, aluminium, glass, ceramic, and many other materials. Gasket Maker has an excellent temperature, oil and grease resistance, is resistant to pressure, ageing and UV radiation and is permanently elastic. The special sealant can be used on engines and water pumps, gears and axles, oil sumps and in many other applications.
Type Sealant
Colour Black
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot