WEG RW17 Overload Relay 1-Breaker Robust Quality Efficient Protection

MPN
12450900
Brand
WEG
EAN-13
7909158061259
Order Code
13-4633
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG RW17-1D3-U004 is an overload relay designed for protecting electrical circuits from overcurrent. It features reliable monitoring capabilities, ensuring safety in various industrial applications. Ideal applications include motor protection and safeguarding electrical panels against overloads.
Type Overload relay
IP Rating IP20
Adjustment range (amperage) 2.8 - 4 A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.8A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-U004
Width 45mm

Reviews

Be the first to submit a review

Trustpilot