WEG RW17-1D3-U010 Overload Relay 1 Breaker Single Phase Protection

MPN
12450905
Brand
WEG
EAN-13
7909158061396
Order Code
13-4636
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £23.37
100+ £22.49
500+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The WEG RW17-1D3-U010 is an overload relay designed to provide motor protection by preventing overheating and excessive current. Manufactured by WEG, it ensures effective protection for electrical systems and prolongs the lifespan of the equipment. Typically used in industrial environments, it helps prevent potential damage to motors and machinery.
Type Overload relay
IP Rating IP20
Adjustment range (amperage) 7 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 7A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-U010
Width 45mm

Reviews

Be the first to submit a review

Trustpilot