WEG RW17-1D3-D063 Relay Overload 1 Breaker For Protection

MPN
12450901
Brand
WEG
EAN-13
7909158061075
Order Code
13-4634
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG RW17-1D3-D063 is an overload relay manufactured by WEG. This device is designed to protect electrical systems from overloads by interrupting power when necessary. It is commonly used in industrial applications to safeguard motors and other electrical components.
Type Overload relay
IP Rating IP20
Adjustment range (amperage) 4 - 6.3 A
Amperage adjustment range (max.) 6.3A
Amperage adjustment range (min.) 4A
Connection Screw terminal
Depth 83.5mm
Dim (W x H x D) 45 x 71.5 x 83.5 mm
Height 71.5mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW17-1D3-D063
Width 45mm

Reviews

Be the first to submit a review

Trustpilot