WEG 12683055 WEG CWCA0-04-00D24S Contactor 230V AC Screw-less Clamps

WEG 12683055 WEG CWCA0-04-00D24S Contactor 230V AC Screw-less Clamps

MPN
12683055
Brand
WEG
EAN-13
7909158552603
Order Code
13-4700
Country of Origin
Brazil
View Full Product Range (33)

Discontinued


The WEG CWCA0-04-00D24S is an electrical contactor designed for use in 230 V AC systems. It is typically used in industrial and commercial applications for controlling electric motors and other loads. This compact device ensures reliable switching and circuit control.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 4 breakers
Connection Spring-loaded terminal
Contact Current Rating 10A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-04-00D24S
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Trustpilot