WEG 12682092 CWCI09-01-30C03S Reversing Contactor 4kW 24V DC 9A

MPN
12682092
Brand
WEG
EAN-13
7909158549467
Order Code
13-4697
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £62.62 £53.23
10+ £50.77
100+ £50.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG Reversing Contactor CWCI09-01-30C03S is designed for 4 kW operations with a 24 V DC coil and rated at 9 A. It includes an auxiliary contact and is suitable for applications requiring motor direction reversal. Typical uses include electrical installations where reliable control of electric motors is essential.
Type Reversing contactor
Coil Voltage 24V DC
Auxiliary contact type 2 breakers
Connection Spring-loaded terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 6 makers
Current load 9A
Depth 59mm
Dimensions (W x H x D) 90 x 60 x 59 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI09-01-30C03S
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot