WEG 12681995 CWCI07 Reversing Contactor 6 Makers 230V AC 7A Dual Rotation

MPN
12681995
Brand
WEG
EAN-13
7909158548910
Order Code
13-4695
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £53.66 £45.61
10+ £43.14
100+ £42.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

WEG manufactures the CWCI07-01-30D24S reversing contactor, which is used for reversing electric motor direction. This contactor supports up to 3 kW at 230 V AC and handles currents up to 7 A, with an auxiliary contact included. It is typically applied in industrial motor control circuits where directional changes are required.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 breakers
Connection Spring-loaded terminal
Contact Current Rating 7 A
Contact Type 6 makers
Current load 7A
Depth 59mm
Dimensions (W x H x D) 90 x 60 x 59 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI07-01-30D24S
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot