WEG 12680857 CWCI012-01-30D24 Reversing Contactor 5.5kW 230V 12A

MPN
12680857
Brand
WEG
EAN-13
7909158546701
Order Code
13-4683
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £62.68 £53.28
10+ £51.55
100+ £50.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG reversing contactor CWCI012-01-30D24 is an electrical device designed for switching applications with a capacity of 5.5 kW and 12 A at 230 V AC. It includes an auxiliary contact and is typically used in motor control systems for industrial machinery. This contactor is ideal for use in automation setups where reliable motor reversing is essential.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating 12A
Contact Type 6 makers
Current load 12A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI012-01-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot