WEG 12680854 CWCI09-01-30D24 Reversing Contactor 230V AC 9A 4kW 2-Way

MPN
12680854
Brand
WEG
EAN-13
7909158547654
Order Code
13-4681
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £52.56 £48.88
10+ £46.62
100+ £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG CWCI09-01-30D24 reversing contactor is an electrical device designed for a 4 kW, 230 V AC circuit with a current rating of 9 A. It includes an auxiliary contact and is suitable for controlling the direction of motor rotations. Typical applications involve motor control in automated systems.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 6 makers
Current load 9A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI09-01-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot