WEG 12680852 WEG CWCI07-01-30D24 Reversing Contactor, 3kW, 230V, 7A

MPN
12680852
Brand
WEG
EAN-13
7909158547647
Order Code
13-4679
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £49.62 £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WEG CWCI07-01-30D24 is a reversing contactor designed for 230 V AC applications, handling up to 3 kW and 7 A. It includes an auxiliary contact and is typically used to control electrical circuits in motor-driven equipment. This contactor is suitable for industrial automation and control systems.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 6 makers
Current load 7A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI07-01-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot