WEG 12680851 WEG CWCI07-10-30D24 Reversing Contactor 230V AC 7A 3kW

MPN
12680851
Brand
WEG
EAN-13
7909158546695
Order Code
13-4678
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £49.62 £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG CWCI07-10-30D24 is a reversing contactor designed for electrical systems operating at 230 V AC and capable of handling up to 3 kW and 7 A. It includes an auxiliary contact and is commonly used in applications requiring motor direction control. This device ensures efficient operation in automation and machinery systems.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 makers
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 6 makers
Current load 7A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI07-10-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot