WEG 12660800 CWB9-11-30D02 Contactor 4kW 24V Instant Response 1Piece

Image Representative of Range

WEG 12660800 CWB9-11-30D02 Contactor 4kW 24V Instant Response 1Piece

MPN
12660800
Brand
WEG
EAN-13
7909158498963
Order Code
10-9972
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.13
10+ £23.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWB9-11-30D02 is an electrical contactor designed for instant response in various applications. It supports up to 4 kW and operates at 24 V, making it suitable for small to medium-sized electrical systems. Typical uses include automation and control systems requiring reliable and efficient performance.
Type Electrical contactor
Connection Screw terminal
Contact Type 3 makers
Misc Attribute CWB9-11-30D02
Mounting Type DIN rail
Number of pins 3-pin
Power 4kW
Switching type Instant response
Voltage Rating 24V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot