WEG 12500993 MPW12 Motor Protection Switch 1.6A 5.5kW Screw-less 415V

Image Representative of Range

WEG 12500993 MPW12 Motor Protection Switch 1.6A 5.5kW Screw-less 415V

MPN
12500993
Brand
WEG
EAN-13
7909158168422
Order Code
10-9964
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WEG MPW12-3-D016S is a motor protection switch with an adjustable overload relay set at 1.6 A. This safety device helps prevent motor damage by interrupting power in case of overload. It is typically used in industrial and commercial applications to protect motors from electrical faults.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Current Rating 1.6A
Dimensions (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-D016S
Switch/button features adjustable
Switching current (min.) 1A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot