WEG 12499379 BFCA-04 Auxiliary Switch Module, Front Mounting, 1 pc

MPN
12499379
Brand
WEG
EAN-13
7909158165636
Order Code
13-4668
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weg's Auxiliary Switch Module BFCA-04 is a reliable accessory compatible with Weg contactors. It enhances the functionality of electrical contactors by enabling additional control circuit options. Typically used in industrial electrical systems, it ensures efficient switching and continuity of operations.
Type Auxiliary switch module
Auxiliary contact type 4 breakers
Compatible with series Weg CWCA0 series
Connection Screw terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFCA-04
Mounting Style Front
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin

Reviews

Be the first to submit a review

Trustpilot