WEG 12487343 CWC09-01-30D24 Contactor 4kW 230V AC 9A IEC/EN Certified

MPN
12487343
Brand
WEG
EAN-13
7909158141272
Order Code
13-4660
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £32.22 £27.39
10+ £25.40
100+ £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG CWC09-01-30D24 contactor, manufactured by WEG, is an electrical contactor with a main capacity of 4 kW and rated for 230 V AC at 9 A. It includes an auxiliary contact and is typically used for controlling electric motors and other loads. Suitable applications include automation systems and switchgear assemblies.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 3 makers
Current load 9A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC09-01-30D24
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot