WEG 12486871 CWCA Contactor 24V DC, 4-8 Contacts, UL/CSA Certified

MPN
12486871
Brand
WEG
EAN-13
7909158139170
Order Code
13-4651
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £28.65
10+ £27.41
100+ £26.37
500+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by WEG, the CWCA0-13-00C03 contactor operates on a 24 V DC power supply. It is a reliable electrical contactor typically used in motor control applications. This component is designed for efficient and secure power switching in various industrial settings.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-13-00C03
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot