Christmas Opening Hours and Delivery Dates here
WEG 12463913 ACBS-20S Auxiliary Switch 10A 2 Makers Clamping Tech Left

WEG 12463913 ACBS-20S Auxiliary Switch 10A 2 Makers Clamping Tech Left

Order Code:

10-9960

Brand: WEG MPN: 12463913 EAN-13: 7909158187683

Discontinued


The WEG Auxiliary Switch ACBS-20S, model 12463913, features a 10 A capacity with two makers. It serves as a safety switch complementing an RCBO or residual current circuit breaker system. This auxiliary switch is commonly used in electrical panels to enhance circuit monitoring and protection.
Type Auxiliary switch
Contact Configuration 2 makers
Compatible with (details) MPW motor protection circuit breaker
Connection Spring-loaded terminal
Dim (L x W x H) 69 x 9 x 90 mm
Height 90mm
IP Rating IP20
Length 69mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Lateral attachment left
Misc Attribute 2 ACBS-20S
Switching current (max.) 10A
Width 9mm

Trustpilot