WEG 12463909 ACBS-11 Auxiliary Switch for Engine Protective Circuit MPW

Image Representative of Range

WEG 12463909 ACBS-11 Auxiliary Switch for Engine Protective Circuit MPW

MPN
12463909
Brand
WEG
EAN-13
7909158181872
Order Code
10-9959
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WEG 12463909 ACBS-11 auxiliary switch is a safety switch typically used with residual current circuit breakers. Manufactured by WEG, it features reliable performance and is designed to enhance the functionality of a breaker system by providing auxiliary contacts. This switch is commonly employed in electrical systems to ensure safety and operational efficiency.
Type Auxiliary switch
Compatible with (details) MPW motor protection circuit breaker
Connection Screw terminal
Dimensions (L x W x H) 69 x 9 x 90 mm
Height 90mm
IP Rating IP20
Length 69mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Lateral attachment left
Misc Attribute 2 ACBS-11
Width 9mm

Reviews

Be the first to submit a review

Trustpilot